


ERT-J0EV104FM | |
|---|---|
DigiKey Part Number | P19111TR-ND - Tape & Reel (TR) P19111CT-ND - Cut Tape (CT) P19111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV104FM |
Description | THERM NTC 100KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,40200 Kč | 17,01 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,95640 Kč | 73,91 Kč |
| 50 | 2,78860 Kč | 139,43 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 500 | 2,34548 Kč | 1 172,74 Kč |
| 1 000 | 2,23545 Kč | 2 235,45 Kč |
| 5 000 | 2,01476 Kč | 10 073,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89566 Kč | 18 956,60 Kč |
| 20 000 | 1,82204 Kč | 36 440,80 Kč |
| 30 000 | 1,78186 Kč | 53 455,80 Kč |
| 50 000 | 1,73407 Kč | 86 703,50 Kč |
| 70 000 | 1,70424 Kč | 119 296,80 Kč |
| 100 000 | 1,67394 Kč | 167 394,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


