NTC Thermistor 68 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EA680H

DigiKey Part Number
P123969TR-ND - Tape & Reel (TR)
P123969CT-ND - Cut Tape (CT)
P123969DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EA680H
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2800K
Manufacturer
Panasonic Industry
B25/85
2750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
68
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,84800 Kč9,24 Kč
101,72200 Kč17,22 Kč
251,58760 Kč39,69 Kč
501,49500 Kč74,75 Kč
1001,41320 Kč141,32 Kč
5001,24434 Kč622,17 Kč
1 0001,18198 Kč1 181,98 Kč
5 0001,05712 Kč5 285,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,99136 Kč9 913,60 Kč
20 0000,94975 Kč18 995,00 Kč
30 0000,92705 Kč27 811,50 Kč
50 0000,90007 Kč45 003,50 Kč
70 0000,88322 Kč61 825,40 Kč
100 0000,86613 Kč86 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč