1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6J102V

DigiKey Part Number
10-ERJ-UP6J102VTR-ND - Tape & Reel (TR)
10-ERJ-UP6J102VCT-ND - Cut Tape (CT)
10-ERJ-UP6J102VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6J102V
Description
RES 1K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6J102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
101,84800 Kč18,48 Kč
251,45320 Kč36,33 Kč
501,22620 Kč61,31 Kč
1001,04990 Kč104,99 Kč
2500,87184 Kč217,96 Kč
5000,76894 Kč384,47 Kč
1 0000,68768 Kč687,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,53704 Kč2 685,20 Kč
10 0000,50076 Kč5 007,60 Kč
15 0000,48308 Kč7 246,20 Kč
25 0000,46393 Kč11 598,25 Kč
35 0000,45297 Kč15 853,95 Kč
50 0000,44261 Kč22 130,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč