
ERJ-UP6D4703V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D4703VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D4703VCT-ND - Cut Tape (CT) 10-ERJ-UP6D4703VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D4703V |
Description | RES 470K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 1,96960 Kč | 98,48 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 250 | 1,45980 Kč | 364,95 Kč |
| 500 | 1,31154 Kč | 655,77 Kč |
| 1 000 | 1,19416 Kč | 1 194,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96847 Kč | 4 842,35 Kč |
| 10 000 | 0,91583 Kč | 9 158,30 Kč |
| 15 000 | 0,89019 Kč | 13 352,85 Kč |
| 25 000 | 0,86239 Kč | 21 559,75 Kč |
| 35 000 | 0,84647 Kč | 29 626,45 Kč |
| 50 000 | 0,83142 Kč | 41 571,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

