
ERJ-UP6D4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D4700VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D4700VCT-ND - Cut Tape (CT) 10-ERJ-UP6D4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D4700V |
Description | RES 470 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 25 | 2,27760 Kč | 56,94 Kč |
| 50 | 1,95620 Kč | 97,81 Kč |
| 100 | 1,70390 Kč | 170,39 Kč |
| 250 | 1,44988 Kč | 362,47 Kč |
| 500 | 1,30264 Kč | 651,32 Kč |
| 1 000 | 1,18605 Kč | 1 186,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96190 Kč | 4 809,50 Kč |
| 10 000 | 0,90961 Kč | 9 096,10 Kč |
| 15 000 | 0,88415 Kč | 13 262,25 Kč |
| 25 000 | 0,85654 Kč | 21 413,50 Kč |
| 35 000 | 0,84073 Kč | 29 425,55 Kč |
| 50 000 | 0,82578 Kč | 41 289,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

