
ERJ-U3RD1801V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1801VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1801VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1801V |
Description | RES 1.8K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1801V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 25 | 1,88520 Kč | 47,13 Kč |
| 50 | 1,61000 Kč | 80,50 Kč |
| 100 | 1,39110 Kč | 139,11 Kč |
| 250 | 1,17040 Kč | 292,60 Kč |
| 500 | 1,04402 Kč | 522,01 Kč |
| 1 000 | 0,94371 Kč | 943,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75401 Kč | 3 770,05 Kč |
| 10 000 | 0,70911 Kč | 7 091,10 Kč |
| 15 000 | 0,68723 Kč | 10 308,45 Kč |
| 25 000 | 0,66353 Kč | 16 588,25 Kč |
| 35 000 | 0,64996 Kč | 22 748,60 Kč |
| 50 000 | 0,63712 Kč | 31 856,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

