
ERJ-U3RD1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1000VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1000VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1000V |
Description | RES 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1000V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 1,89840 Kč | 47,46 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,40060 Kč | 140,06 Kč |
| 250 | 1,17840 Kč | 294,60 Kč |
| 500 | 1,05116 Kč | 525,58 Kč |
| 1 000 | 0,95016 Kč | 950,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75916 Kč | 3 795,80 Kč |
| 10 000 | 0,71395 Kč | 7 139,50 Kč |
| 15 000 | 0,69193 Kč | 10 378,95 Kč |
| 25 000 | 0,66806 Kč | 16 701,50 Kč |
| 35 000 | 0,65440 Kč | 22 904,00 Kč |
| 50 000 | 0,64148 Kč | 32 074,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

