
ERJ-U0XF2202Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF2202YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF2202YCT-ND - Cut Tape (CT) 10-ERJ-U0XF2202YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF2202Y |
Description | RES 22K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF2202Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 50 | 2,90620 Kč | 145,31 Kč |
| 100 | 2,56600 Kč | 256,60 Kč |
| 250 | 2,22496 Kč | 556,24 Kč |
| 500 | 2,02714 Kč | 1 013,57 Kč |
| 1 000 | 1,87029 Kč | 1 870,29 Kč |
| 5 000 | 1,61924 Kč | 8 096,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,43157 Kč | 28 631,40 Kč |
| 40 000 | 1,38690 Kč | 55 476,00 Kč |
| 60 000 | 1,36510 Kč | 81 906,00 Kč |
| 100 000 | 1,34147 Kč | 134 147,00 Kč |
| 140 000 | 1,32794 Kč | 185 911,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

