
ERJ-U08J4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J4R7VTR-ND - Tape & Reel (TR) 10-ERJ-U08J4R7VCT-ND - Cut Tape (CT) 10-ERJ-U08J4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J4R7V |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 250 | 0,81724 Kč | 204,31 Kč |
| 500 | 0,71898 Kč | 359,49 Kč |
| 1 000 | 0,64170 Kč | 641,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49853 Kč | 2 492,65 Kč |
| 10 000 | 0,46395 Kč | 4 639,50 Kč |
| 15 000 | 0,44710 Kč | 6 706,50 Kč |
| 25 000 | 0,42885 Kč | 10 721,25 Kč |
| 35 000 | 0,41841 Kč | 14 644,35 Kč |
| 50 000 | 0,40853 Kč | 20 426,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

