
ERJ-U08F10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F10R0VTR-ND - Tape & Reel (TR) 10-ERJ-U08F10R0VCT-ND - Cut Tape (CT) 10-ERJ-U08F10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F10R0V |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F10R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,82280 Kč | 45,57 Kč |
| 50 | 1,54960 Kč | 77,48 Kč |
| 100 | 1,33760 Kč | 133,76 Kč |
| 250 | 1,12296 Kč | 280,74 Kč |
| 500 | 1,00034 Kč | 500,17 Kč |
| 1 000 | 0,90270 Kč | 902,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71872 Kč | 3 593,60 Kč |
| 10 000 | 0,67504 Kč | 6 750,40 Kč |
| 15 000 | 0,65377 Kč | 9 806,55 Kč |
| 25 000 | 0,63071 Kč | 15 767,75 Kč |
| 35 000 | 0,61751 Kč | 21 612,85 Kč |
| 50 000 | 0,60502 Kč | 30 251,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

