470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J471V

DigiKey Part Number
10-ERJ-U06J471VTR-ND - Tape & Reel (TR)
10-ERJ-U06J471VCT-ND - Cut Tape (CT)
10-ERJ-U06J471VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J471V
Description
RES 470 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J471V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U06F4700VPanasonic Industry4 48710-ERJ-U06F4700VCT-ND3,36000 KčParametric Equivalent
AF0805JR-07470RLYAGEO5 00013-AF0805JR-07470RLCT-ND2,10000 KčParametric Equivalent
CAS10F4700CTCal-Chip Electronics, Inc.5 0004713-CAS10F4700CT-ND3,15000 KčParametric Equivalent
CAS10J471CTCal-Chip Electronics, Inc.5 0004713-CAS10J471CT-ND2,52000 KčParametric Equivalent
SFR10EZPF4700Rohm Semiconductor4 943846-SFR10EZPF4700CT-ND3,57000 KčParametric Equivalent
In-Stock: 4 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,30200 Kč13,02 Kč
251,00800 Kč25,20 Kč
500,84000 Kč42,00 Kč
1000,70970 Kč70,97 Kč
2500,57704 Kč144,26 Kč
5000,50102 Kč250,51 Kč
1 0000,44138 Kč441,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33307 Kč1 665,35 Kč
10 0000,30647 Kč3 064,70 Kč
15 0000,29351 Kč4 402,65 Kč
25 0000,27949 Kč6 987,25 Kč
35 0000,27147 Kč9 501,45 Kč
50 0000,26389 Kč13 194,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč