
ERJ-U06J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J103VTR-ND - Tape & Reel (TR) 10-ERJ-U06J103VCT-ND - Cut Tape (CT) 10-ERJ-U06J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J103V |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,00800 Kč | 25,20 Kč |
| 50 | 0,84000 Kč | 42,00 Kč |
| 100 | 0,70970 Kč | 70,97 Kč |
| 250 | 0,57704 Kč | 144,26 Kč |
| 500 | 0,50102 Kč | 250,51 Kč |
| 1 000 | 0,44138 Kč | 441,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33307 Kč | 1 665,35 Kč |
| 10 000 | 0,30647 Kč | 3 064,70 Kč |
| 15 000 | 0,29351 Kč | 4 402,65 Kč |
| 25 000 | 0,27949 Kč | 6 987,25 Kč |
| 35 000 | 0,27147 Kč | 9 501,45 Kč |
| 50 000 | 0,26389 Kč | 13 194,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

