
ERJ-U06F1503V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F1503VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1503VCT-ND - Cut Tape (CT) 10-ERJ-U06F1503VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1503V |
Description | RES 150K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1503V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 0,98060 Kč | 98,06 Kč |
| 250 | 0,81136 Kč | 202,84 Kč |
| 500 | 0,71352 Kč | 356,76 Kč |
| 1 000 | 0,63666 Kč | 636,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46326 Kč | 2 316,30 Kč |
| 10 000 | 0,43025 Kč | 4 302,50 Kč |
| 15 000 | 0,41419 Kč | 6 212,85 Kč |
| 25 000 | 0,39679 Kč | 9 919,75 Kč |
| 35 000 | 0,38683 Kč | 13 539,05 Kč |
| 50 000 | 0,37741 Kč | 18 870,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

