
ERJ-U03J753V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J753VTR-ND - Tape & Reel (TR) 10-ERJ-U03J753VCT-ND - Cut Tape (CT) 10-ERJ-U03J753VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J753V |
Description | RES 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27507 Kč | 1 375,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,70560 Kč | 35,28 Kč |
| 100 | 0,59210 Kč | 59,21 Kč |
| 250 | 0,47876 Kč | 119,69 Kč |
| 500 | 0,41366 Kč | 206,83 Kč |
| 1 000 | 0,36243 Kč | 362,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,57740 Kč | 57,74 Kč |
| 500 | 0,40358 Kč | 201,79 Kč |
| 1 000 | 0,35193 Kč | 351,93 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

