20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J203V

DigiKey Part Number
10-ERJ-U03J203VTR-ND - Tape & Reel (TR)
10-ERJ-U03J203VCT-ND - Cut Tape (CT)
10-ERJ-U03J203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J203V
Description
RES 20K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,15500 Kč11,55 Kč
250,89040 Kč22,26 Kč
500,73500 Kč36,75 Kč
1000,61520 Kč61,52 Kč
2500,49808 Kč124,52 Kč
5000,43004 Kč215,02 Kč
1 0000,37649 Kč376,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,28058 Kč1 402,90 Kč
10 0000,25685 Kč2 568,50 Kč
15 0000,24530 Kč3 679,50 Kč
25 0000,23279 Kč5 819,75 Kč
35 0000,22564 Kč7 897,40 Kč
50 0000,21887 Kč10 943,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč