
ERJ-U03J101V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J101VTR-ND - Tape & Reel (TR) 10-ERJ-U03J101VCT-ND - Cut Tape (CT) 10-ERJ-U03J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J101V |
Description | RES 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 50 | 0,73500 Kč | 36,75 Kč |
| 100 | 0,61520 Kč | 61,52 Kč |
| 250 | 0,49808 Kč | 124,52 Kč |
| 500 | 0,43004 Kč | 215,02 Kč |
| 1 000 | 0,37649 Kč | 376,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28058 Kč | 1 402,90 Kč |
| 10 000 | 0,25685 Kč | 2 568,50 Kč |
| 15 000 | 0,24530 Kč | 3 679,50 Kč |
| 25 000 | 0,23279 Kč | 5 819,75 Kč |
| 35 000 | 0,22564 Kč | 7 897,40 Kč |
| 50 000 | 0,21887 Kč | 10 943,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

