Parametric Equivalent
Parametric Equivalent

ERJ-U02J274X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J274XTR-ND - Tape & Reel (TR) 10-ERJ-U02J274XCT-ND - Cut Tape (CT) 10-ERJ-U02J274XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J274X |
Description | RES 270K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J274X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 50 | 0,66360 Kč | 33,18 Kč |
| 100 | 0,55430 Kč | 55,43 Kč |
| 250 | 0,44516 Kč | 111,29 Kč |
| 500 | 0,38258 Kč | 191,29 Kč |
| 1 000 | 0,33366 Kč | 333,66 Kč |
| 5 000 | 0,25571 Kč | 1 278,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22432 Kč | 2 243,20 Kč |
| 20 000 | 0,20707 Kč | 4 141,40 Kč |
| 30 000 | 0,19867 Kč | 5 960,10 Kč |
| 50 000 | 0,18957 Kč | 9 478,50 Kč |
| 70 000 | 0,18436 Kč | 12 905,20 Kč |
| 100 000 | 0,17944 Kč | 17 944,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



