
ERJ-U02J122X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J122XTR-ND - Tape & Reel (TR) 10-ERJ-U02J122XCT-ND - Cut Tape (CT) 10-ERJ-U02J122XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J122X |
Description | RES 1.2K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J122X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21993 Kč | 2 199,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,77280 Kč | 19,32 Kč |
| 50 | 0,63840 Kč | 31,92 Kč |
| 100 | 0,53330 Kč | 53,33 Kč |
| 250 | 0,42836 Kč | 107,09 Kč |
| 500 | 0,36830 Kč | 184,15 Kč |
| 1 000 | 0,32106 Kč | 321,06 Kč |
| 5 000 | 0,24605 Kč | 1 230,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 50 | 0,60900 Kč | 30,45 Kč |
| 100 | 0,51240 Kč | 51,24 Kč |
| 500 | 0,35570 Kč | 177,85 Kč |
| 1 000 | 0,30909 Kč | 309,09 Kč |
| 5 000 | 0,23295 Kč | 1 164,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

