
ERJ-U01J750C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J750CTR-ND - Tape & Reel (TR) 10-ERJ-U01J750CCT-ND - Cut Tape (CT) 10-ERJ-U01J750CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J750C |
Description | RES 75 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J750C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,67560 Kč | 83,78 Kč |
| 100 | 1,45100 Kč | 145,10 Kč |
| 250 | 1,22376 Kč | 305,94 Kč |
| 500 | 1,09316 Kč | 546,58 Kč |
| 1 000 | 0,98943 Kč | 989,43 Kč |
| 5 000 | 0,82379 Kč | 4 118,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72362 Kč | 10 854,30 Kč |
| 30 000 | 0,69130 Kč | 20 739,00 Kč |
| 45 000 | 0,67554 Kč | 30 399,30 Kč |
| 75 000 | 0,65846 Kč | 49 384,50 Kč |
| 105 000 | 0,64867 Kč | 68 110,35 Kč |
| 150 000 | 0,63941 Kč | 95 911,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

