
ERJ-U01J390C | |
|---|---|
DigiKey Part Number | P16145TR-ND - Tape & Reel (TR) P16145CT-ND - Cut Tape (CT) P16145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J390C |
Description | RES 39 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J390C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 1,97400 Kč | 49,35 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,45730 Kč | 145,73 Kč |
| 250 | 1,22880 Kč | 307,20 Kč |
| 500 | 1,09736 Kč | 548,68 Kč |
| 1 000 | 0,99342 Kč | 993,42 Kč |
| 5 000 | 0,82724 Kč | 4 136,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72678 Kč | 10 901,70 Kč |
| 30 000 | 0,69438 Kč | 20 831,40 Kč |
| 45 000 | 0,67858 Kč | 30 536,10 Kč |
| 75 000 | 0,66145 Kč | 49 608,75 Kč |
| 105 000 | 0,65164 Kč | 68 422,20 Kč |
| 150 000 | 0,64236 Kč | 96 354,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

