ERJ-T08J682V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 11 347
Unit Price: 0,14000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 9 840
Unit Price: 0,24000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02798 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03026 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03026 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,01838 Kč
Datasheet
6.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T08J682V

DigiKey Part Number
ERJ-T08J682V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T08J682V
Description
RES SMD 6.8K OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T08J682V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J682VPanasonic Industry11 347P6.8KALCT-ND0,14000 KčDirect
CRCW12066K80JNEAHPVishay Dale9 840541-6.8KUACT-ND0,24000 KčUpgrade
RPC1206JT6K80Stackpole Electronics Inc0RPC1206JT6K80-ND0,02798 KčUpgrade
SG73P2BTTD6801FKOA Speer Electronics, Inc.02019-SG73P2BTTD6801FTR-ND0,03026 KčParametric Equivalent
SG73P2BTTD682GKOA Speer Electronics, Inc.02019-SG73P2BTTD682GTR-ND0,03026 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67828 Kč6 782,80 Kč
Unit Price without VAT:0,67828 Kč
Unit Price with VAT:0,82072 Kč