Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ERJ-T08J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-T08J103VTR-ND - Tape & Reel (TR) 10-ERJ-T08J103VCT-ND - Cut Tape (CT) 10-ERJ-T08J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J103V |
Description | RES SMD 10K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J103V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J103V | Panasonic Industry | 10 811 | P10KALCT-ND | 3,57000 Kč | Direct |
| CRCW120610K0JNEAHP | Vishay Dale | 23 658 | 541-10KUACT-ND | 5,67000 Kč | Upgrade |
| CRM1206AJW-103ELF | Bourns Inc. | 4 517 | CRM1206AJW-103ELFCT-ND | 4,20000 Kč | Upgrade |
| PCR1206-10KJ1 | Riedon products by Bourns | 0 | 696-1392-1-ND | 0,00000 Kč | Upgrade |
| RPC1206JT10K0 | Stackpole Electronics Inc | 0 | RPC1206JT10K0-ND | 0,69134 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 1,82280 Kč | 45,57 Kč |
| 50 | 1,55380 Kč | 77,69 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 250 | 1,12800 Kč | 282,00 Kč |
| 500 | 1,00454 Kč | 502,27 Kč |
| 1 000 | 0,90669 Kč | 906,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,72208 Kč | 3 610,40 Kč |
| 10 000 | 0,67828 Kč | 6 782,80 Kč |
| 15 000 | 0,65694 Kč | 9 854,10 Kč |
| 25 000 | 0,63383 Kč | 15 845,75 Kč |
| 35 000 | 0,62059 Kč | 21 720,65 Kč |
| 50 000 | 0,60807 Kč | 30 403,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








