ERJ-T08J102V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2 515
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 12
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 34 061
Unit Price: 4,41000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 3,02573 Kč
Datasheet

Upgrade


YAGEO
In Stock: 9 646
Unit Price: 8,61000 Kč
Datasheet
1 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T08J102V

DigiKey Part Number
ERJ-T08J102V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T08J102V
Description
RES SMD 1K OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T08J102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J102VPanasonic Industry2 515P1.0KALCT-ND3,57000 KčDirect
CRCW12061K00JNEAHPVishay Dale12541-1.0KUACT-ND4,62000 KčUpgrade
PCR1206-1KJ1Riedon products by Bourns0696-PCR1206-1KJ1TR-ND0,00000 KčUpgrade
RPC1206JT1K00Stackpole Electronics Inc34 061RPC1206JT1K00CT-ND4,41000 KčUpgrade
SR1206DR-7W1KLYAGEO0SR1206DR-7W1KL-ND3,02573 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67828 Kč6 782,80 Kč
Unit Price without VAT:0,67828 Kč
Unit Price with VAT:0,82072 Kč