100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J101V

DigiKey Part Number
10-ERJ-T06J101VTR-ND - Tape & Reel (TR)
10-ERJ-T06J101VCT-ND - Cut Tape (CT)
10-ERJ-T06J101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T06J101V
Description
RES SMD 100 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 327
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,07900 Kč20,79 Kč
251,64640 Kč41,16 Kč
501,39420 Kč69,71 Kč
1001,19900 Kč119,90 Kč
2501,00204 Kč250,51 Kč
5000,88822 Kč444,11 Kč
1 0000,79855 Kč798,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,63028 Kč3 151,40 Kč
10 0000,59009 Kč5 900,90 Kč
15 0000,57052 Kč8 557,80 Kč
25 0000,54930 Kč13 732,50 Kč
35 0000,53716 Kč18 800,60 Kč
50 0000,52568 Kč26 284,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč