ERJ-S1DF3300U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4 533
Unit Price: 5,21000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,86498 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,04624 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,76894 Kč
Datasheet
330 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF3300U

DigiKey Part Number
ERJ-S1DF3300U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF3300U
Description
RES 330 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF3300U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07330RLYAGEO4 533YAG4012CT-ND5,21000 KčSimilar
CRCW2010330RFKEFVishay Dale0CRCW2010330RFKEF-ND0,86498 KčSimilar
CRCW2010330RFKTFVishay Dale0CRCW2010330RFKTF-ND2,04624 KčSimilar
RC2010FK-07330RLYAGEO013-RC2010FK-07330RLCT-ND4,80000 KčSimilar
RMCF2010FT330RStackpole Electronics Inc0RMCF2010FT330R-ND0,76894 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,02868 Kč15 143,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02868 Kč
Unit Price with VAT:3,66470 Kč