Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14J271U | |
|---|---|
DigiKey Part Number | ERJ-S14J271U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14J271U |
Description | RES 270 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14J271U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ271U | Panasonic Industry | 6 862 | P270VCT-ND | 5,04000 Kč | Similar |
| ERJ-P14J271U | Panasonic Industry | 208 | P270ASCT-ND | 4,83000 Kč | Similar |
| ERJ-T14J271U | Panasonic Industry | 0 | ERJ-T14J271U-ND | 0,94214 Kč | Similar |
| CRCW1210270RJNEA | Vishay Dale | 6 118 | 541-270VCT-ND | 3,99000 Kč | Similar |
| CRCW1210270RJNTA | Vishay Dale | 0 | CRCW1210270RJNTA-ND | 1,30931 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83884 Kč | 9 194,20 Kč |
| Unit Price without VAT: | 1,83884 Kč |
|---|---|
| Unit Price with VAT: | 2,22500 Kč |




