
ERJ-S08J102V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08J102VTR-ND - Tape & Reel (TR) 10-ERJ-S08J102VCT-ND - Cut Tape (CT) 10-ERJ-S08J102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J102V |
Description | RES 1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J102V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ102V | Panasonic Industry | 139 679 | P1.0KECT-ND | 3,15000 Kč | Similar |
| ERJ-P08J102V | Panasonic Industry | 2 515 | P1.0KALCT-ND | 3,57000 Kč | Similar |
| RCA12061K00JNEA | Vishay Dale | 6 056 | 541-RCA12061K00JNEACT-ND | 3,57000 Kč | Direct |
| CR1206-JW-102ELF | Bourns Inc. | 70 167 | 118-CR1206-JW-102ELFCT-ND | 2,10000 Kč | Similar |
| CRCW12061K00JNEA | Vishay Dale | 22 023 | 541-1.0KECT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 250 | 2,17624 Kč | 544,06 Kč |
| 500 | 1,98138 Kč | 990,69 Kč |
| 1 000 | 1,82704 Kč | 1 827,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,52005 Kč | 7 600,25 Kč |
| 10 000 | 1,45065 Kč | 14 506,50 Kč |
| 15 000 | 1,41679 Kč | 21 251,85 Kč |
| 25 000 | 1,38010 Kč | 34 502,50 Kč |
| 35 000 | 1,35909 Kč | 47 568,15 Kč |
| 50 000 | 1,33920 Kč | 66 960,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

