33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F3302V

DigiKey Part Number
10-ERJ-S08F3302VTR-ND - Tape & Reel (TR)
10-ERJ-S08F3302VCT-ND - Cut Tape (CT)
10-ERJ-S08F3302VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S08F3302V
Description
RES 33K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F3302V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,22900 Kč52,29 Kč
254,32560 Kč108,14 Kč
503,80480 Kč190,24 Kč
1003,39330 Kč339,33 Kč
2502,97752 Kč744,38 Kč
5002,73814 Kč1 369,07 Kč
1 0002,54727 Kč2 547,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,15725 Kč10 786,25 Kč
10 0002,07145 Kč20 714,50 Kč
15 0002,02962 Kč30 444,30 Kč
25 0001,98426 Kč49 606,50 Kč
35 0001,95829 Kč68 540,15 Kč
50 0001,93369 Kč96 684,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč