1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F1001V

DigiKey Part Number
10-ERJ-S08F1001VTR-ND - Tape & Reel (TR)
10-ERJ-S08F1001VCT-ND - Cut Tape (CT)
10-ERJ-S08F1001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S08F1001V
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F1001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,22900 Kč52,29 Kč
254,32560 Kč108,14 Kč
503,80480 Kč190,24 Kč
1003,39330 Kč339,33 Kč
2502,97752 Kč744,38 Kč
5002,73814 Kč1 369,07 Kč
1 0002,54727 Kč2 547,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,15725 Kč10 786,25 Kč
10 0002,07145 Kč20 714,50 Kč
15 0002,02962 Kč30 444,30 Kč
25 0001,98426 Kč49 606,50 Kč
35 0001,95829 Kč68 540,15 Kč
50 0001,93369 Kč96 684,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč