Upgrade
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F7503V | |
|---|---|
DigiKey Part Number | ERJ-S06F7503V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F7503V |
Description | RES 750K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F7503V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F7503V | Panasonic Industry | 0 | ERJ-UP6F7503V-ND | 0,72775 Kč | Upgrade |
| ERJ-6ENF7503V | Panasonic Industry | 67 535 | P750KCCT-ND | 2,52000 Kč | Similar |
| CRG0805F750K | TE Connectivity Passive Product | 0 | CRG0805F750K-ND | 0,12924 Kč | Direct |
| AC0805FR-07750KL | YAGEO | 6 000 | 13-AC0805FR-07750KLCT-ND | 2,10000 Kč | Similar |
| AF0805DR-07750KL | YAGEO | 0 | AF0805DR-07750KL-ND | 0,77323 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,10004 Kč | 5 500,20 Kč |
| Unit Price without VAT: | 1,10004 Kč |
|---|---|
| Unit Price with VAT: | 1,33105 Kč |









