
ERJ-S06F4702V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06F4702VTR-ND - Tape & Reel (TR) 10-ERJ-S06F4702VCT-ND - Cut Tape (CT) 10-ERJ-S06F4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F4702V |
Description | RES 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F4702V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,22160 Kč | 111,08 Kč |
| 100 | 1,94230 Kč | 194,23 Kč |
| 250 | 1,66220 Kč | 415,55 Kč |
| 500 | 1,50010 Kč | 750,05 Kč |
| 1 000 | 1,37159 Kč | 1 371,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12205 Kč | 5 610,25 Kč |
| 10 000 | 1,06439 Kč | 10 643,90 Kč |
| 15 000 | 1,03631 Kč | 15 544,65 Kč |
| 25 000 | 1,00585 Kč | 25 146,25 Kč |
| 35 000 | 0,98841 Kč | 34 594,35 Kč |
| 50 000 | 0,97191 Kč | 48 595,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

