ERJ-S06F1913V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 41 089
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 689
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 24 663
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 8 514
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,65321 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15969 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,45956 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,41526 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,33013 Kč
Datasheet

Similar


YAGEO
In Stock: 35 390
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,64199 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,24452 Kč
Datasheet
191 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F1913V

DigiKey Part Number
ERJ-S06F1913V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F1913V
Description
RES 191K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
191 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F1913V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF1913VPanasonic Industry41 089P191KCCT-ND2,52000 KčSimilar
AC0805FR-07191KLYAGEO4 68913-AC0805FR-07191KLCT-ND2,10000 KčSimilar
AR0805FR-07191KLYAGEO0AR0805FR-07191KL-ND1,69907 KčSimilar
CR0805-FX-1913ELFBourns Inc.24 663118-CR0805-FX-1913ELFCT-ND2,10000 KčSimilar
CRCW0805191KFKEAVishay Dale8 514541-191KCCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12205 Kč5 610,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12205 Kč
Unit Price with VAT:1,35768 Kč