
ERJ-S03F4701V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F4701VTR-ND - Tape & Reel (TR) 10-ERJ-S03F4701VCT-ND - Cut Tape (CT) 10-ERJ-S03F4701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F4701V |
Description | RES 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F4701V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF4701V | Panasonic Industry | 538 692 | P4.70KHCT-ND | 0,08000 Kč | Similar |
| CRG0603F4K7 | TE Connectivity Passive Product | 851 695 | A106050CT-ND | 0,08000 Kč | Direct |
| RCA06034K70FKEA | Vishay Dale | 16 988 | 541-2201-1-ND | 0,10000 Kč | Direct |
| AC0603FR-074K7L | YAGEO | 302 383 | YAG3613CT-ND | 0,08000 Kč | Similar |
| AF0603FR-074K7L | YAGEO | 97 361 | 13-AF0603FR-074K7LCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 50 | 1,73440 Kč | 86,72 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,26912 Kč | 317,28 Kč |
| 500 | 1,13474 Kč | 567,37 Kč |
| 1 000 | 1,02848 Kč | 1 028,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82610 Kč | 4 130,50 Kč |
| 10 000 | 0,77844 Kč | 7 784,40 Kč |
| 15 000 | 0,75523 Kč | 11 328,45 Kč |
| 25 000 | 0,73005 Kč | 18 251,25 Kč |
| 35 000 | 0,71564 Kč | 25 047,40 Kč |
| 50 000 | 0,70201 Kč | 35 100,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

