3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F3301V

DigiKey Part Number
10-ERJ-S03F3301VTR-ND - Tape & Reel (TR)
10-ERJ-S03F3301VCT-ND - Cut Tape (CT)
10-ERJ-S03F3301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F3301V
Description
RES 3.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F3301V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF3301VPanasonic Industry252 167P3.30KHCT-ND2,10000 KčSimilar
CRG0603F3K3TE Connectivity Passive Product30 7121712-CRG0603F3K3CT-ND2,10000 KčDirect
AC0603FR-073K3LYAGEO40 247YAG3605CT-ND2,10000 KčSimilar
AF0603FR-073K3LYAGEO1 96213-AF0603FR-073K3LCT-ND2,10000 KčSimilar
CR0603-FX-3301ELFBourns Inc.145 318CR0603-FX-3301ELFCT-ND2,10000 KčSimilar
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,54100 Kč25,41 Kč
252,02440 Kč50,61 Kč
501,73440 Kč86,72 Kč
1001,50140 Kč150,14 Kč
2501,26912 Kč317,28 Kč
5001,13474 Kč567,37 Kč
1 0001,02848 Kč1 028,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,82610 Kč4 130,50 Kč
10 0000,77844 Kč7 784,40 Kč
15 0000,75523 Kč11 328,45 Kč
25 0000,73005 Kč18 251,25 Kč
35 0000,71564 Kč25 047,40 Kč
50 0000,70201 Kč35 100,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč