
ERJ-S03F10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F10R0VTR-ND - Tape & Reel (TR) 10-ERJ-S03F10R0VCT-ND - Cut Tape (CT) 10-ERJ-S03F10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F10R0V |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F10R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 50 | 1,73440 Kč | 86,72 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,26912 Kč | 317,28 Kč |
| 500 | 1,13474 Kč | 567,37 Kč |
| 1 000 | 1,02848 Kč | 1 028,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82610 Kč | 4 130,50 Kč |
| 10 000 | 0,77844 Kč | 7 784,40 Kč |
| 15 000 | 0,75523 Kč | 11 328,45 Kč |
| 25 000 | 0,73005 Kč | 18 251,25 Kč |
| 35 000 | 0,71564 Kč | 25 047,40 Kč |
| 50 000 | 0,70201 Kč | 35 100,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

