
ERJ-PB6D7503V | |
|---|---|
DigiKey Part Number | P21347TR-ND - Tape & Reel (TR) P21347CT-ND - Cut Tape (CT) P21347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D7503V |
Description | RES SMD 750K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D7503V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 1,90200 Kč | 47,55 Kč |
| 50 | 1,67680 Kč | 83,84 Kč |
| 100 | 1,48280 Kč | 148,28 Kč |
| 250 | 1,26968 Kč | 317,42 Kč |
| 500 | 1,13662 Kč | 568,31 Kč |
| 1 000 | 1,02359 Kč | 1 023,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82175 Kč | 4 108,75 Kč |
| 10 000 | 0,75572 Kč | 7 557,20 Kč |
| 15 000 | 0,72179 Kč | 10 826,85 Kč |
| 25 000 | 0,68342 Kč | 17 085,50 Kč |
| 35 000 | 0,66055 Kč | 23 119,25 Kč |
| 50 000 | 0,63821 Kč | 31 910,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

