
ERJ-PB6D4700V | |
|---|---|
DigiKey Part Number | P20981TR-ND - Tape & Reel (TR) P20981CT-ND - Cut Tape (CT) P20981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D4700V |
Description | RES SMD 470 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D4700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,68820 Kč | 84,41 Kč |
| 100 | 1,49300 Kč | 149,30 Kč |
| 250 | 1,27836 Kč | 319,59 Kč |
| 500 | 1,14440 Kč | 572,20 Kč |
| 1 000 | 1,03058 Kč | 1 030,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82736 Kč | 4 136,80 Kč |
| 10 000 | 0,76088 Kč | 7 608,80 Kč |
| 15 000 | 0,72673 Kč | 10 900,95 Kč |
| 25 000 | 0,68809 Kč | 17 202,25 Kč |
| 35 000 | 0,66506 Kč | 23 277,10 Kč |
| 50 000 | 0,64257 Kč | 32 128,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

