
ERJ-PB6B7503V | |
|---|---|
DigiKey Part Number | P20922TR-ND - Tape & Reel (TR) P20922CT-ND - Cut Tape (CT) P20922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B7503V |
Description | RES SMD 750K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B7503V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,58600 Kč | 64,65 Kč |
| 50 | 2,28580 Kč | 114,29 Kč |
| 100 | 2,02720 Kč | 202,72 Kč |
| 250 | 1,74268 Kč | 435,67 Kč |
| 500 | 1,56458 Kč | 782,29 Kč |
| 1 000 | 1,41317 Kč | 1 413,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14309 Kč | 5 715,45 Kč |
| 10 000 | 1,05475 Kč | 10 547,50 Kč |
| 15 000 | 1,00939 Kč | 15 140,85 Kč |
| 25 000 | 0,95806 Kč | 23 951,50 Kč |
| 35 000 | 0,92748 Kč | 32 461,80 Kč |
| 50 000 | 0,89760 Kč | 44 880,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

