
ERJ-PA3J332V | |
|---|---|
DigiKey Part Number | P3.3KBZTR-ND - Tape & Reel (TR) P3.3KBZCT-ND - Cut Tape (CT) P3.3KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J332V |
Description | RES SMD 3.3K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J332V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,65720 Kč | 65,72 Kč |
| 250 | 0,53168 Kč | 132,92 Kč |
| 500 | 0,46070 Kč | 230,35 Kč |
| 1 000 | 0,40463 Kč | 404,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30325 Kč | 1 516,25 Kč |
| 10 000 | 0,27824 Kč | 2 782,40 Kč |
| 15 000 | 0,26607 Kč | 3 991,05 Kč |
| 25 000 | 0,25291 Kč | 6 322,75 Kč |
| 35 000 | 0,24537 Kč | 8 587,95 Kč |
| 50 000 | 0,23824 Kč | 11 912,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

