
ERJ-PA3F2001V | |
|---|---|
DigiKey Part Number | P2.00KBYTR-ND - Tape & Reel (TR) P2.00KBYCT-ND - Cut Tape (CT) P2.00KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2001V |
Description | RES SMD 2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2001V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K00FKEAHP | Vishay Dale | 1 579 | 541-2.00KSCT-ND | 3,36000 Kč | Direct |
| RCS06032K00FKEA | Vishay Dale | 125 767 | 541-2790-1-ND | 2,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 0,99120 Kč | 49,56 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 250 | 0,68956 Kč | 172,39 Kč |
| 500 | 0,60306 Kč | 301,53 Kč |
| 1 000 | 0,53461 Kč | 534,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40967 Kč | 2 048,35 Kč |
| 10 000 | 0,37920 Kč | 3 792,00 Kč |
| 15 000 | 0,36437 Kč | 5 465,55 Kč |
| 25 000 | 0,34831 Kč | 8 707,75 Kč |
| 35 000 | 0,33911 Kč | 11 868,85 Kč |
| 50 000 | 0,33042 Kč | 16 521,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

