
ERJ-PA3D33R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D33R0VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D33R0VCT-ND - Cut Tape (CT) 10-ERJ-PA3D33R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D33R0V |
Description | RES SMD 33 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D33R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,53720 Kč | 38,43 Kč |
| 50 | 1,30180 Kč | 65,09 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 250 | 0,92980 Kč | 232,45 Kč |
| 500 | 0,82228 Kč | 411,14 Kč |
| 1 000 | 0,73724 Kč | 737,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57866 Kč | 2 893,30 Kč |
| 10 000 | 0,54062 Kč | 5 406,20 Kč |
| 15 000 | 0,52208 Kč | 7 831,20 Kč |
| 25 000 | 0,50199 Kč | 12 549,75 Kč |
| 35 000 | 0,49050 Kč | 17 167,50 Kč |
| 50 000 | 0,47962 Kč | 23 981,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

