
ERJ-PA2J111X | |
|---|---|
DigiKey Part Number | P124518TR-ND - Tape & Reel (TR) P124518CT-ND - Cut Tape (CT) P124518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J111X |
Description | RES 110 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J111X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F1100X | Panasonic Industry | 8 696 | P124427CT-ND | 1,92000 Kč | Parametric Equivalent |
| CRCW0402110RFKEDHP | Vishay Dale | 8 788 | 541-CRCW0402110RFKEDHPCT-ND | 1,28000 Kč | Parametric Equivalent |
| ESR01MZPF1100 | Rohm Semiconductor | 9 663 | 846-ESR01MZPF1100CT-ND | 2,28000 Kč | Parametric Equivalent |
| ESR01MZPJ111 | Rohm Semiconductor | 10 000 | 846-ESR01MZPJ111CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,35240 Kč | 33,81 Kč |
| 50 | 1,13800 Kč | 56,90 Kč |
| 100 | 0,97010 Kč | 97,01 Kč |
| 250 | 0,80212 Kč | 200,53 Kč |
| 500 | 0,70554 Kč | 352,77 Kč |
| 1 000 | 0,62910 Kč | 629,10 Kč |
| 5 000 | 0,50714 Kč | 2 535,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45387 Kč | 4 538,70 Kč |
| 20 000 | 0,42674 Kč | 8 534,80 Kč |
| 30 000 | 0,41353 Kč | 12 405,90 Kč |
| 50 000 | 0,39921 Kč | 19 960,50 Kč |
| 70 000 | 0,39101 Kč | 27 370,70 Kč |
| 100 000 | 0,38325 Kč | 38 325,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

