
ERJ-PA2F15R0X | |
|---|---|
DigiKey Part Number | P17213TR-ND - Tape & Reel (TR) P17213CT-ND - Cut Tape (CT) P17213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F15R0X |
Description | RES 15 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F15R0X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 25 | 1,75200 Kč | 43,80 Kč |
| 50 | 1,48500 Kč | 74,25 Kč |
| 100 | 1,28050 Kč | 128,05 Kč |
| 250 | 1,07448 Kč | 268,62 Kč |
| 500 | 0,95518 Kč | 477,59 Kč |
| 1 000 | 0,86092 Kč | 860,92 Kč |
| 5 000 | 0,71038 Kč | 3 551,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64135 Kč | 6 413,50 Kč |
| 20 000 | 0,60779 Kč | 12 155,80 Kč |
| 30 000 | 0,59143 Kč | 17 742,90 Kč |
| 50 000 | 0,57370 Kč | 28 685,00 Kč |
| 70 000 | 0,56355 Kč | 39 448,50 Kč |
| 100 000 | 0,55394 Kč | 55 394,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

