
ERJ-P6WJ3R9V | |
|---|---|
DigiKey Part Number | P16927TR-ND - Tape & Reel (TR) P16927CT-ND - Cut Tape (CT) P16927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ3R9V |
Description | RES SMD 3.9 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ3R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 2,95660 Kč | 147,83 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 250 | 2,26528 Kč | 566,32 Kč |
| 500 | 2,06494 Kč | 1 032,47 Kč |
| 1 000 | 1,90641 Kč | 1 906,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,58984 Kč | 7 949,20 Kč |
| 10 000 | 1,51849 Kč | 15 184,90 Kč |
| 15 000 | 1,48372 Kč | 22 255,80 Kč |
| 25 000 | 1,44600 Kč | 36 150,00 Kč |
| 35 000 | 1,42440 Kč | 49 854,00 Kč |
| 50 000 | 1,40397 Kč | 70 198,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

