
ERJ-P6WF10R0V | |
|---|---|
DigiKey Part Number | P16861TR-ND - Tape & Reel (TR) P16861CT-ND - Cut Tape (CT) P16861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF10R0V |
Description | RES SMD 10 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF10R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,54860 Kč | 177,43 Kč |
| 100 | 3,15600 Kč | 315,60 Kč |
| 250 | 2,76080 Kč | 690,20 Kč |
| 500 | 2,53236 Kč | 1 266,18 Kč |
| 1 000 | 2,35094 Kč | 2 350,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98280 Kč | 9 914,00 Kč |
| 10 000 | 1,90126 Kč | 19 012,60 Kč |
| 15 000 | 1,86149 Kč | 27 922,35 Kč |
| 25 000 | 1,81838 Kč | 45 459,50 Kč |
| 35 000 | 1,79369 Kč | 62 779,15 Kč |
| 50 000 | 1,77033 Kč | 88 516,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

