Similar
Similar
Parametric Equivalent
Similar
Similar

ERJ-P14J753U | |
|---|---|
DigiKey Part Number | P75KASTR-ND - Tape & Reel (TR) P75KASCT-ND - Cut Tape (CT) P75KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J753U |
Description | RES SMD 75K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J753U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ753U | Panasonic Industry | 17 395 | P75KVCT-ND | 5,04000 Kč | Similar |
| ERJ-S14J753U | Panasonic Industry | 0 | ERJ-S14J753U-ND | 1,83884 Kč | Similar |
| ERJ-T14J753U | Panasonic Industry | 0 | ERJ-T14J753U-ND | 0,94214 Kč | Parametric Equivalent |
| CRCW121075K0JNEA | Vishay Dale | 0 | 541-75KVTR-ND | 0,60281 Kč | Similar |
| CRCW121075K0JNTA | Vishay Dale | 0 | CRCW121075K0JNTA-ND | 1,35865 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81275 Kč | 4 063,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,40900 Kč | 140,90 Kč |
| 500 | 1,02680 Kč | 513,40 Kč |
| 1 000 | 0,91257 Kč | 912,57 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




