
ERJ-P14F1200U | |
|---|---|
DigiKey Part Number | 10-ERJ-P14F1200UTR-ND - Tape & Reel (TR) 10-ERJ-P14F1200UCT-ND - Cut Tape (CT) 10-ERJ-P14F1200UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F1200U |
Description | RES SMD 120 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F1200U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,09080 Kč | 77,27 Kč |
| 50 | 2,68360 Kč | 134,18 Kč |
| 100 | 2,36440 Kč | 236,44 Kč |
| 250 | 2,04184 Kč | 510,46 Kč |
| 500 | 1,85538 Kč | 927,69 Kč |
| 1 000 | 1,70735 Kč | 1 707,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,41497 Kč | 7 074,85 Kč |
| 10 000 | 1,34851 Kč | 13 485,10 Kč |
| 15 000 | 1,31611 Kč | 19 741,65 Kč |
| 25 000 | 1,28100 Kč | 32 025,00 Kč |
| 35 000 | 1,26088 Kč | 44 130,80 Kč |
| 50 000 | 1,24184 Kč | 62 092,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

