
ERJ-P08F5101V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F5101VTR-ND - Tape & Reel (TR) 10-ERJ-P08F5101VCT-ND - Cut Tape (CT) 10-ERJ-P08F5101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F5101V |
Description | RES SMD 5.1 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F5101V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 1,95720 Kč | 48,93 Kč |
| 50 | 1,67140 Kč | 83,57 Kč |
| 100 | 1,44680 Kč | 144,68 Kč |
| 250 | 1,21956 Kč | 304,89 Kč |
| 500 | 1,08896 Kč | 544,48 Kč |
| 1 000 | 0,98565 Kč | 985,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78936 Kč | 3 946,80 Kč |
| 10 000 | 0,74301 Kč | 7 430,10 Kč |
| 15 000 | 0,72046 Kč | 10 806,90 Kč |
| 25 000 | 0,69600 Kč | 17 400,00 Kč |
| 35 000 | 0,68199 Kč | 23 869,65 Kč |
| 50 000 | 0,66875 Kč | 33 437,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

