
ERJ-P08F10R0V | |
|---|---|
DigiKey Part Number | P18938TR-ND - Tape & Reel (TR) P18938CT-ND - Cut Tape (CT) P18938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F10R0V |
Description | RES SMD 10 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F10R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 25 | 1,94360 Kč | 48,59 Kč |
| 50 | 1,66000 Kč | 83,00 Kč |
| 100 | 1,43690 Kč | 143,69 Kč |
| 250 | 1,21128 Kč | 302,82 Kč |
| 500 | 1,08156 Kč | 540,78 Kč |
| 1 000 | 0,97896 Kč | 978,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78400 Kč | 3 920,00 Kč |
| 10 000 | 0,73797 Kč | 7 379,70 Kč |
| 15 000 | 0,71557 Kč | 10 733,55 Kč |
| 25 000 | 0,69128 Kč | 17 282,00 Kč |
| 35 000 | 0,67736 Kč | 23 707,60 Kč |
| 50 000 | 0,66421 Kč | 33 210,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

