
ERJ-P08D33R0V | |
|---|---|
DigiKey Part Number | P16079TR-ND - Tape & Reel (TR) P16079CT-ND - Cut Tape (CT) P16079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08D33R0V |
Description | RES SMD 33 OHM 0.5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08D33R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 50 | 2,05360 Kč | 102,68 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 250 | 1,52444 Kč | 381,11 Kč |
| 500 | 1,37200 Kč | 686,00 Kč |
| 1 000 | 1,25106 Kč | 1 251,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01769 Kč | 5 088,45 Kč |
| 10 000 | 0,96341 Kč | 9 634,10 Kč |
| 15 000 | 0,93696 Kč | 14 054,40 Kč |
| 25 000 | 0,90830 Kč | 22 707,50 Kč |
| 35 000 | 0,89188 Kč | 31 215,80 Kč |
| 50 000 | 0,87636 Kč | 43 818,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

